MFR Recommended

IDDD12G65C6XTMA1 | |
|---|---|
DigiKey Part Number | 448-IDDD12G65C6XTMA1TR-ND - Tape & Reel (TR) 448-IDDD12G65C6XTMA1CT-ND - Cut Tape (CT) 448-IDDD12G65C6XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDDD12G65C6XTMA1 |
Description | DIODE SIC 650V 34A PGHDSOP101 |
Customer Reference | |
Detailed Description | Diode 650 V 34A Surface Mount PG-HDSOP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDDD12G65C6XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 34A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 420 V | |
Capacitance @ Vr, F | 594pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-HDSOP-10-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
