
IGLD65R055D2AUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLD65R055D2AUMA1TR-ND - Tape & Reel (TR) 448-IGLD65R055D2AUMA1CT-ND - Cut Tape (CT) 448-IGLD65R055D2AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLD65R055D2AUMA1 |
Description | GANFET N-CH 650V 20A 8LDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 91W (Tc) Surface Mount PG-LSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGLD65R055D2AUMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 2.6mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.7 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 91W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-LSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 7.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹676.53000 | ₹676.53 |
| 10 | ₹456.23900 | ₹4,562.39 |
| 100 | ₹331.30420 | ₹33,130.42 |
| 500 | ₹314.39092 | ₹1,57,195.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹256.85541 | ₹7,70,566.23 |



