


IHW40N65R5XKSA1 | |
|---|---|
DigiKey Part Number | IHW40N65R5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW40N65R5XKSA1 |
Description | IGBT 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 80 A 230 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IHW40N65R5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 40A | |
Power - Max | 230 W | |
Switching Energy | 630µJ (on), 140µJ (off) | |
Input Type | Standard | |
Gate Charge | 193 nC | |
Td (on/off) @ 25°C | 30ns/258ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹365.29000 | ₹365.29 |
| 30 | ₹199.48000 | ₹5,984.40 |
| 120 | ₹162.92792 | ₹19,551.35 |
| 510 | ₹136.10637 | ₹69,414.25 |
| 1,020 | ₹126.31363 | ₹1,28,839.90 |
| 2,010 | ₹118.24469 | ₹2,37,671.83 |
| 5,010 | ₹113.31418 | ₹5,67,704.04 |





