
IKFW40N65DH5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKFW40N65DH5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKFW40N65DH5XKSA1 |
Description | IGBT TRENCH FS 650V 53A HSIP247 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 53 A 106 W Through Hole PG-HSIP247-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKFW40N65DH5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 53 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 40A | |
Power - Max | 106 W | |
Switching Energy | 1.17mJ (on), 500µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 18ns/105ns | |
Test Condition | 400V, 40A, 14Ohm, 15V | |
Reverse Recovery Time (trr) | 64 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-HSIP247-3-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹555.39000 | ₹555.39 |
| 30 | ₹314.78233 | ₹9,443.47 |
| 120 | ₹261.86042 | ₹31,423.25 |
| 510 | ₹223.04708 | ₹1,13,754.01 |
| 1,020 | ₹215.86537 | ₹2,20,182.68 |









