LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 350mA SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD4035E6327HTSA1

DigiKey Part Number
ILD4035E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILD4035E6327HTSA1
Description
IC LED DRVR RGLTR PWM 350MA SC74
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 350mA SC-74
Datasheet
 Datasheet
EDA/CAD Models
ILD4035E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
350mA
Frequency
120kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.