


IPB020N10N5ATMA1 | |
|---|---|
DigiKey Part Number | IPB020N10N5ATMA1TR-ND - Tape & Reel (TR) IPB020N10N5ATMA1CT-ND - Cut Tape (CT) IPB020N10N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB020N10N5ATMA1 |
Description | MOSFET N-CH 100V 120A D2PAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 375W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 210 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹551.66000 | ₹551.66 |
| 10 | ₹369.29600 | ₹3,692.96 |
| 100 | ₹265.93420 | ₹26,593.42 |
| 500 | ₹261.98126 | ₹1,30,990.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹214.03706 | ₹2,14,037.06 |














