N-Channel 80 V 120A (Tc) 214W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 120A (Tc) 214W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB024N08N5ATMA1

DigiKey Part Number
448-IPB024N08N5ATMA1TR-ND - Tape & Reel (TR)
448-IPB024N08N5ATMA1CT-ND - Cut Tape (CT)
448-IPB024N08N5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB024N08N5ATMA1
Description
MOSFET N-CH 80V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 214W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB024N08N5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 154µA
Gate Charge (Qg) (Max) @ Vgs
123 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8970 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹434.25000₹434.25
10₹287.66500₹2,876.65
100₹204.45010₹20,445.01
500₹168.96300₹84,481.50