IPB60R600C6ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4,368
Unit Price: ₹155.62000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14
Unit Price: ₹251.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₹82.66251
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ₹62.20290
Datasheet

Similar


STMicroelectronics
In Stock: 474
Unit Price: ₹489.23000
Datasheet

Similar


STMicroelectronics
In Stock: 653
Unit Price: ₹440.77000
Datasheet

Similar


STMicroelectronics
In Stock: 700
Unit Price: ₹490.16000
Datasheet

Similar


STMicroelectronics
In Stock: 1,380
Unit Price: ₹268.38000
Datasheet

Similar


STMicroelectronics
In Stock: 410
Unit Price: ₹188.24000
Datasheet
N-Channel 600 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB60R600C6ATMA1

DigiKey Part Number
IPB60R600C6ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB60R600C6ATMA1
Description
MOSFET N-CH 600V 7.3A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

51In Stock
Ships from Rochester Electronics, LLC