
IPD100N06S403ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD100N06S403ATMA2TR-ND - Tape & Reel (TR) 448-IPD100N06S403ATMA2CT-ND - Cut Tape (CT) 448-IPD100N06S403ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD100N06S403ATMA2 |
Description | MOSFET N-CH 60V 100A TO252-3-11 |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹277.69000 | ₹277.69 |
| 10 | ₹179.56900 | ₹1,795.69 |
| 100 | ₹123.36890 | ₹12,336.89 |
| 500 | ₹99.33628 | ₹49,668.14 |
| 1,000 | ₹91.61209 | ₹91,612.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹74.38554 | ₹1,85,963.85 |

