IPP100N06S2L05AKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 376
Unit Price: ₹463.13000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₹218.06000
Datasheet

Similar


onsemi
In Stock: 4,440
Unit Price: ₹343.86000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ₹74.39132
Datasheet

Similar


IXYS
In Stock: 326
Unit Price: ₹465.00000
Datasheet

Similar


IXYS
In Stock: 320
Unit Price: ₹701.69000
Datasheet
N-Channel 55 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP100N06S2L05AKSA1

DigiKey Part Number
IPP100N06S2L05AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP100N06S2L05AKSA1
Description
MOSFET N-CH 55V 100A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5660 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes