
IPP65R060CFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP65R060CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R060CFD7XKSA1 |
Description | 650V FET COOLMOS TO247 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 36A (Tc) 171W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R060CFD7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 16.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 860µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3288 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 171W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹583.35000 | ₹583.35 |
| 50 | ₹311.69660 | ₹15,584.83 |
| 100 | ₹285.49470 | ₹28,549.47 |
| 500 | ₹244.19304 | ₹1,22,096.52 |









