
IPT65R040CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT65R040CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPT65R040CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPT65R040CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT65R040CFD7XTMA1 |
Description | MOSFET N-CH 650V 8HSOF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT65R040CFD7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹948.63000 | ₹948.63 |
| 10 | ₹650.15900 | ₹6,501.59 |
| 100 | ₹481.38960 | ₹48,138.96 |
| 500 | ₹474.03160 | ₹2,37,015.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹387.28102 | ₹7,74,562.04 |