N-Channel 150 V 14.4A (Ta), 151A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-WHSON-8-U02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQD063N15NM5SCATMA1

DigiKey Part Number
448-IQD063N15NM5SCATMA1TR-ND - Tape & Reel (TR)
448-IQD063N15NM5SCATMA1CT-ND - Cut Tape (CT)
448-IQD063N15NM5SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQD063N15NM5SCATMA1
Description
OPTIMOS POWER MOSFETS 25 V - 150
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 14.4A (Ta), 151A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-WHSON-8-U02
Datasheet
 Datasheet
EDA/CAD Models
IQD063N15NM5SCATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
6.32mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4.6V @ 159µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-WHSON-8-U02
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹610.37000₹610.37
10₹408.43400₹4,084.34
100₹294.17890₹29,417.89
500₹263.76298₹1,31,881.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹215.49263₹10,77,463.15
Manufacturers Standard Package