
IR1167BSPBF | |
|---|---|
DigiKey Part Number | IR1167BSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR1167BSPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 12V ~ 18V | |
Logic Voltage - VIL, VIH | 2V, 2.15V | |
Current - Peak Output (Source, Sink) | 2A, 7A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 18ns, 10ns | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |