
IR2183STRPBF | |
|---|---|
DigiKey Part Number | IR2183SPBFTR-ND - Tape & Reel (TR) IR2183SPBFCT-ND - Cut Tape (CT) IR2183SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2183STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2183STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 10 | ₹159.25500 | ₹1,592.55 |
| 25 | ₹145.33280 | ₹3,633.32 |
| 100 | ₹129.97580 | ₹12,997.58 |
| 250 | ₹122.66260 | ₹30,665.65 |
| 500 | ₹119.02088 | ₹59,510.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹110.79107 | ₹2,76,977.67 |
| 5,000 | ₹108.48211 | ₹5,42,410.55 |
| 7,500 | ₹107.32530 | ₹8,04,939.75 |