
IR3550MTRPBF | |
|---|---|
DigiKey Part Number | IR3550MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3550MTRPBF |
Description | IC HALF BRIDGE DRIVER 60A 32QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters, Voltage Regulators Power MOSFET 32-PQFN (6x6) |
Datasheet | Datasheet |
Category | Current - Peak Output 90A |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 7V |
Series | Voltage - Load 4.5V ~ 15V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge | Fault Protection Over Temperature, Shoot-Through, UVLO |
Applications Synchronous Buck Converters, Voltage Regulators | Mounting Type Surface Mount |
Interface PWM | Package / Case 32-PowerVFQFN |
Load Type Inductive | Supplier Device Package 32-PQFN (6x6) |
Technology Power MOSFET | Base Product Number |
Current - Output / Channel 60A |