
IRAC1168-DFET | |
|---|---|
DigiKey Part Number | IRAC1168-DFET-ND |
Manufacturer | |
Manufacturer Product Number | IRAC1168-DFET |
Description | EVAL BOARD FOR IR1168 |
Customer Reference | |
Detailed Description | IR1168 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | IR1168 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - |