IRF7343PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 20,914
Unit Price: ₹1.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,581
Unit Price: ₹1.45000
Datasheet

Similar


onsemi
In Stock: 582
Unit Price: ₹1.96000
Datasheet
Mosfet Array 55V 4.7A, 3.4A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7343PBF

DigiKey Part Number
IRF7343PBF-ND
Manufacturer
Manufacturer Product Number
IRF7343PBF
Description
MOSFET N/P-CH 55V 4.7A/3.4A 8SO
Customer Reference
Detailed Description
Mosfet Array 55V 4.7A, 3.4A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7343PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
55V
Current - Continuous Drain (Id) @ 25°C
4.7A, 3.4A
Rds On (Max) @ Id, Vgs
50mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
740pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types