Mosfet Array 25V 64A, 188A 31W, 63W Surface Mount PG-TISON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH4251DTRPBF

DigiKey Part Number
IRFH4251DTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFH4251DTRPBF
Description
MOSFET 2N-CH 25V 64A/188A TISON8
Customer Reference
Detailed Description
Mosfet Array 25V 64A, 188A 31W, 63W Surface Mount PG-TISON-8
Datasheet
 Datasheet
EDA/CAD Models
IRFH4251DTRPBF Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
3.2mOhm @ 30A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
2.1V @ 35µA
Series
Gate Charge (Qg) (Max) @ Vgs
15nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1314pF @ 13V
Part Status
Obsolete
Power - Max
31W, 63W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual), Schottky
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerVDFN
Drain to Source Voltage (Vdss)
25V
Supplier Device Package
PG-TISON-8
Current - Continuous Drain (Id) @ 25°C
64A, 188A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.