IRLS3036TRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 5,098
Unit Price: ₹432.38000
Datasheet

Similar


Infineon Technologies
In Stock: 987
Unit Price: ₹363.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹155.55073
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,815
Unit Price: ₹410.02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,042
Unit Price: ₹446.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38
Unit Price: ₹413.75000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,160
Unit Price: ₹423.06000
Datasheet

Similar


STMicroelectronics
In Stock: 978
Unit Price: ₹478.98000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ₹376.47000
Datasheet
N-Channel 60 V 195A (Tc) 380W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLS3036TRRPBF

DigiKey Part Number
IRLS3036TRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLS3036TRRPBF
Description
MOSFET N-CH 60V 195A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 195A (Tc) 380W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 165A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
11210 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
380W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types