
IRS2092PBF | |
|---|---|
DigiKey Part Number | IRS2092PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2092PBF |
Description | IC AMP CLASS D MONO 16DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IRS2092PBF Models |
Category | Features Depop, Short-Circuit Protection |
Manufacturer Infineon Technologies | Mounting Type Through Hole |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Supplier Device Package 16-DIP |
Type Class D | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 10V ~ 18V |