
IRS2168DSTRPBF | |
|---|---|
DigiKey Part Number | IRS2168DSTRPBFTR-ND - Tape & Reel (TR) IRS2168DSTRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRS2168DSTRPBF |
Description | IC PFC/BALLAS CTR 46.5KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller 42.5kHz ~ 46.5kHz No 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | PFC/Ballast Controller | |
Frequency | 42.5kHz ~ 46.5kHz | |
Voltage - Supply | 11.5V ~ 16.6V | |
Current - Supply | 10 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹267.44000 | ₹267.44 |
| 10 | ₹199.13800 | ₹1,991.38 |
| 25 | ₹182.08560 | ₹4,552.14 |
| 100 | ₹163.29910 | ₹16,329.91 |
| 250 | ₹154.34584 | ₹38,586.46 |
| 500 | ₹148.94850 | ₹74,474.25 |
| 1,000 | ₹144.50446 | ₹1,44,504.46 |
