
IRS21851C | |
|---|---|
DigiKey Part Number | IRS21851C-ND |
Manufacturer | |
Manufacturer Product Number | IRS21851C |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 8-SOIC | |
Base Product Number |