
ISA150233C03LMDSXTMA1 | |
|---|---|
DigiKey Part Number | 448-ISA150233C03LMDSXTMA1TR-ND - Tape & Reel (TR) 448-ISA150233C03LMDSXTMA1CT-ND - Cut Tape (CT) 448-ISA150233C03LMDSXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISA150233C03LMDSXTMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.6A (Ta), 10.2A (Tc), 6.6A (Ta), 8.8A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.6A (Ta), 10.2A (Tc), 6.6A (Ta), 8.8A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10.2A, 10V, 23.3mOhm @ 8.8A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 10V, 32nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300pF @ 15V, 2300pF @ 15V | |
Power - Max | 1.4W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹39.04500 | ₹390.45 |
| 25 | ₹34.96320 | ₹874.08 |
| 100 | ₹30.49050 | ₹3,049.05 |
| 250 | ₹28.35464 | ₹7,088.66 |
| 500 | ₹27.06680 | ₹13,533.40 |
| 1,000 | ₹26.00635 | ₹26,006.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹24.95475 | ₹99,819.00 |
| 8,000 | ₹23.11712 | ₹1,84,936.96 |
| 12,000 | ₹22.18122 | ₹2,66,174.64 |
| 20,000 | ₹21.59586 | ₹4,31,917.20 |
