New Product
USB Controller USB 2.0 I2C, SPI, USB Interface 104-LGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB2317BF104AXIXQMA1

DigiKey Part Number
448-CYUSB2317BF104AXIXQMA1-ND
Manufacturer
Infineon Technologies Americas Corp.
Manufacturer Product Number
CYUSB2317BF104AXIXQMA1
Description
CYUSB2317BF104AXIXQMA1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 I2C, SPI, USB Interface 104-LGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies Americas Corp.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Protocol
USB
Function
Controller
Interface
I2C, SPI, USB
Standards
USB 2.0
Voltage - Supply
1.62V ~ 3.63V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
104-VFLGA Exposed Pad
Supplier Device Package
104-LGA (8x8)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,868.38000₹1,868.38
10₹1,486.87600₹14,868.76
25₹1,391.52800₹34,788.20
100₹1,286.72160₹1,28,672.16
348₹1,221.65506₹4,25,135.96
696₹1,194.21474₹8,31,173.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.