
ISC040N10NM7ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC040N10NM7ATMA1TR-ND - Tape & Reel (TR) 448-ISC040N10NM7ATMA1CT-ND - Cut Tape (CT) 448-ISC040N10NM7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC040N10NM7ATMA1 |
Description | ISC040N10NM7ATMA1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Ta), 130A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.2V @ 66µA |
Series | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 50 V |
FET Type | Power Dissipation (Max) 3W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-34 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹351.58000 | ₹351.58 |
| 10 | ₹227.86400 | ₹2,278.64 |
| 100 | ₹157.42530 | ₹15,742.53 |
| 500 | ₹127.29174 | ₹63,645.87 |
| 1,000 | ₹117.61013 | ₹1,17,610.13 |
| 2,000 | ₹109.46905 | ₹2,18,938.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹100.66752 | ₹5,03,337.60 |