
KITXMC1400DCV1TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITXMC1400DCV1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC1400DCV1TOBO1 |
Description | Eval |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | XMC1400 Boot Kit XMC1000 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0 |
Mfr | Platform |
Series | Utilized IC / Part XMC1400 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,640.32000 | ₹7,640.32 |