
KP229E3201XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP229E3201XTMA1TR-ND - Tape & Reel (TR) 448-KP229E3201XTMA1CT-ND - Cut Tape (CT) 448-KP229E3201XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP229E3201XTMA1 |
Description | IC PRESSURE SENSOR ABS DSOF8 |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 36.26PSI (10kPa ~ 250kPa) Absolute 0.4 V ~ 4.65 V 8-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 87.02PSI (600kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 140°C |
Operating Pressure 1.45PSI ~ 36.26PSI (10kPa ~ 250kPa) | Mounting Type Surface Mount |
Output Type Analog | Package / Case 8-SMD Module |
Output 0.4 V ~ 4.65 V | Supplier Device Package PG-DSOF-8-16 |
Accuracy ±0.74PSI (±5.1kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹436.64000 | ₹436.64 |
| 5 | ₹390.32600 | ₹1,951.63 |
| 10 | ₹373.12500 | ₹3,731.25 |
| 25 | ₹352.78680 | ₹8,819.67 |
| 50 | ₹338.87500 | ₹16,943.75 |
| 100 | ₹326.13510 | ₹32,613.51 |
| 500 | ₹300.47754 | ₹1,50,238.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹285.70562 | ₹4,28,558.43 |
| 3,000 | ₹277.37141 | ₹8,32,114.23 |