


MA5332MSXUMA1 | |
|---|---|
DigiKey Part Number | 448-MA5332MSXUMA1TR-ND - Tape & Reel (TR) 448-MA5332MSXUMA1CT-ND - Cut Tape (CT) 448-MA5332MSXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA5332MSXUMA1 |
Description | AUDIO IC PG-IQFN-42 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PG-IQFN-42-1 |
Datasheet | Datasheet |
EDA/CAD Models | MA5332MSXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 160W x 2 @ 6Ohm | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Supplier Device Package | PG-IQFN-42-1 | |
Package / Case | 42-PowerVFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹453.82000 | ₹453.82 |
| 10 | ₹345.16100 | ₹3,451.61 |
| 25 | ₹318.06240 | ₹7,951.56 |
| 100 | ₹288.31750 | ₹28,831.75 |
| 250 | ₹274.12340 | ₹68,530.85 |
| 500 | ₹265.56892 | ₹1,32,784.46 |
| 1,000 | ₹258.52965 | ₹2,58,529.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹249.83415 | ₹7,49,502.45 |

