
MB3771PF-G-BND-JN-EFE1 | |
|---|---|
DigiKey Part Number | 448-MB3771PF-G-BND-JN-EFE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB3771PF-G-BND-JN-EFE1 |
Description | IC SUPERVISOR 2 CHANNEL 8SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 4.2V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 500µs Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |