
MB88152APNF-G-111-JNEFE1 | |
|---|---|
DigiKey Part Number | MB88152APNF-G-111-JNEFE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB88152APNF-G-111-JNEFE1 |
Description | IC SS CLOCK GENERATOR 8SOP |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 67MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MB88152APNF-G-111-JNEFE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 67MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |