- Microcontroller IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB90F022CPF-GS-9221

DigiKey Part Number
MB90F022CPF-GS-9221-ND
Manufacturer
Manufacturer Product Number
MB90F022CPF-GS-9221
Description
IC MCU MICOM FLASH 100QFP
Customer Reference
Detailed Description
- Microcontroller IC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
-
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.