


PEF 20525 F V1.3 | |
|---|---|
DigiKey Part Number | PEF20525FV1.3-ND |
Manufacturer | |
Manufacturer Product Number | PEF 20525 F V1.3 |
Description | IC TELECOM INTERFACE TQFP-100 |
Customer Reference | |
Detailed Description | Telecom IC Serial Optimized Communications Controller PG-TQFP-100-3 |
Datasheet | Datasheet |
EDA/CAD Models | PEF 20525 F V1.3 Models |
Category | Current - Supply 50mA |
Manufacturer Infineon Technologies | Power (Watts) 150 mW |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Serial Optimized Communications Controller | Package / Case 100-LQFP |
Interface ASYNC, BISYNC, HDLC, PPP | Supplier Device Package PG-TQFP-100-3 |
Number of Circuits 2 | Base Product Number |
Voltage - Supply 3V ~ 3.6V |