
PEF 22628 E V1.2-G | |
|---|---|
DigiKey Part Number | PEF22628EV1.2-G-ND |
Manufacturer | |
Manufacturer Product Number | PEF 22628 E V1.2-G |
Description | IC TELECOM INTERFACE 324-LBGA |
Customer Reference | |
Detailed Description | Telecom IC EFM-(Ethernet First Mile) Symmetrical DSL Transceiver PG-LBGA-324-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | EFM-(Ethernet First Mile) Symmetrical DSL Transceiver | |
Interface | HDLC, Parallel, Serial | |
Number of Circuits | 2 | |
Voltage - Supply | 1.5V, 3.3V | |
Current - Supply | - | |
Power (Watts) | 650 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 324-LBGA | |
Supplier Device Package | PG-LBGA-324-2 | |
Base Product Number |