
PEF 24624 E V2.1-G | |
|---|---|
DigiKey Part Number | PEF24624EV2.1-G-ND |
Manufacturer | |
Manufacturer Product Number | PEF 24624 E V2.1-G |
Description | IC TELECOM INTERFACE LBGA-324 |
Customer Reference | |
Detailed Description | Telecom IC Symmetrical DSL Front End (SDFE) P-LBGA-324 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Symmetrical DSL Front End (SDFE) | |
Interface | ISDN, SHDSL | |
Number of Circuits | 4 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 324-LBGA | |
Supplier Device Package | P-LBGA-324 | |
Base Product Number |