


PEF 80912 H V1.4 | |
|---|---|
DigiKey Part Number | PEF80912HV1.4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEF 80912 H V1.4 |
Description | IC TELECOM INTERFACE MQFP-44 |
Customer Reference | |
Detailed Description | Telecom IC Second Generation Modular P-MQFP-44 |
Datasheet | Datasheet |
Category | Interface ISDN |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Series | Package / Case 44-QFP |
Packaging Tape & Reel (TR) | Supplier Device Package P-MQFP-44 |
Part Status Obsolete | Base Product Number |
Function Second Generation Modular |