New at DigiKey
Image for PSC3P2FDS2LGQ1XQLA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC3P2FDS2LGQ1XQLA1

DigiKey Part Number
448-PSC3P2FDS2LGQ1XQLA1-ND
Manufacturer
Manufacturer Product Number
PSC3P2FDS2LGQ1XQLA1
Description
INDUSTRIAL-PSOC C3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F PSOC™ Microcontroller IC 32-Bit 199MHz 256KB (256K x 8) FLASH 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PSC3P2FDS2LGQ1XQLA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33F
Core Size
32-Bit
Speed
199MHz
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (6x6)
Package / Case
48-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
4,900₹316.79075₹15,52,274.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.