Direct
Similar
Similar
Similar
Similar

PVI5013RS-TPBF | |
|---|---|
DigiKey Part Number | PVI5013RS-TPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVI5013RS-TPBF |
Description | OPTOISO 3.75KV 2CH PHVOLT 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5ms, 250µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 8V | |
Current - Output / Channel | 1µA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
