
S25FL512SAGBHID13 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGBHID13TR-ND - Tape & Reel (TR) 448-S25FL512SAGBHID13CT-ND - Cut Tape (CT) 448-S25FL512SAGBHID13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGBHID13 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGBHID13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹731.51000 | ₹731.51 |
| 10 | ₹680.91000 | ₹6,809.10 |
| 25 | ₹660.31600 | ₹16,507.90 |
| 50 | ₹644.73520 | ₹32,236.76 |
| 100 | ₹629.21050 | ₹62,921.05 |
| 250 | ₹608.85124 | ₹1,52,212.81 |
| 500 | ₹593.65074 | ₹2,96,825.37 |
| 1,000 | ₹578.67108 | ₹5,78,671.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹559.29305 | ₹13,98,232.62 |