


S25FL127SABMFB100 | |
|---|---|
DigiKey Part Number | S25FL127SABMFB100-ND |
Manufacturer | |
Manufacturer Product Number | S25FL127SABMFB100 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹560.98000 | ₹560.98 |
| 10 | ₹522.12100 | ₹5,221.21 |
| 25 | ₹506.52200 | ₹12,663.05 |
| 50 | ₹494.66860 | ₹24,733.43 |
| 100 | ₹482.86190 | ₹48,286.19 |
| 280 | ₹465.44743 | ₹1,30,325.28 |









