MFR Recommended



S25FL127SABMFI101 | |
|---|---|
DigiKey Part Number | 448-S25FL127SABMFI101-ND |
Manufacturer | |
Manufacturer Product Number | S25FL127SABMFI101 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL127SABMFI101 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 108 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S25FL128SAGMFIG01 | Infineon Technologies | 55 | 448-S25FL128SAGMFIG01-ND | ₹449.87000 | MFR Recommended |






