FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL512SAGBHID13

DigiKey Part Number
448-S25FL512SAGBHID13TR-ND - Tape & Reel (TR)
448-S25FL512SAGBHID13CT-ND - Cut Tape (CT)
448-S25FL512SAGBHID13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S25FL512SAGBHID13
Description
IC FLASH 512MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S25FL512SAGBHID13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹731.51000₹731.51
10₹680.91000₹6,809.10
25₹660.31600₹16,507.90
50₹644.73520₹32,236.76
100₹629.21050₹62,921.05
250₹608.85124₹1,52,212.81
500₹593.65074₹2,96,825.37
1,000₹578.67108₹5,78,671.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹559.29305₹13,98,232.62
Manufacturers Standard Package