
S29GL01GT12TFVV10 | |
|---|---|
DigiKey Part Number | S29GL01GT12TFVV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GT12TFVV10 |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 120 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 120 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Tray: | 91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,023.07000 | ₹2,023.07 |
| 10 | ₹1,876.02100 | ₹18,760.21 |
| 25 | ₹1,817.23880 | ₹45,430.97 |
| 91 | ₹1,735.20527 | ₹1,57,903.68 |
| 182 | ₹1,691.85841 | ₹3,07,918.23 |
| 273 | ₹1,666.79033 | ₹4,55,033.76 |
| 546 | ₹1,624.52723 | ₹8,86,991.87 |