
S29GL256S11TFIV10 | |
|---|---|
DigiKey Part Number | S29GL256S11TFIV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256S11TFIV10 |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹976.59000 | ₹976.59 |
| 10 | ₹907.72500 | ₹9,077.25 |
| 25 | ₹879.93680 | ₹21,998.42 |
| 91 | ₹840.89615 | ₹76,521.55 |
| 182 | ₹820.17505 | ₹1,49,271.86 |
| 273 | ₹808.15473 | ₹2,20,626.24 |
| 546 | ₹787.83813 | ₹4,30,159.62 |
| 1,001 | ₹770.35405 | ₹7,71,124.40 |