

S6BP401AL0SN1B000 | |
---|---|
DigiKey Part Number | S6BP401AL0SN1B000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S6BP401AL0SN1B000 |
Description | IC REG 6OUT BUCK/LNR SYNC 40QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (2) 2.1MHz 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (2) | |
Number of Outputs | 6 | |
Frequency - Switching | 2.1MHz | |
Voltage/Current - Output 1 | 1.2V, 2A | |
Voltage/Current - Output 2 | 1.1V, 3A | |
Voltage/Current - Output 3 | 2.5V, 2A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.97V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹759.18690 | ₹30,36,747.60 |