
S6BP502A00SN2B000 | |
|---|---|
DigiKey Part Number | 448-S6BP502A00SN2B000TR-ND - Tape & Reel (TR) 448-S6BP502A00SN2B000CT-ND - Cut Tape (CT) 448-S6BP502A00SN2B000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6BP502A00SN2B000 |
Description | ANALOG |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 3 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 42V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,083.75000 | ₹1,083.75 |
| 10 | ₹850.04300 | ₹8,500.43 |
| 25 | ₹791.52200 | ₹19,788.05 |
| 100 | ₹727.25150 | ₹72,725.15 |
| 250 | ₹696.60264 | ₹1,74,150.66 |
| 500 | ₹678.13502 | ₹3,39,067.51 |
| 1,000 | ₹662.93452 | ₹6,62,934.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹640.13051 | ₹25,60,522.04 |