
S6E2C58J0AGB1000A | |
|---|---|
DigiKey Part Number | 448-S6E2C58J0AGB1000A-ND |
Manufacturer | |
Manufacturer Product Number | S6E2C58J0AGB1000A |
Description | IC MCU 32BIT 1MB FLASH 192FBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2C5 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 192-FBGA (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 32x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 192-FBGA (12x12) |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB | Package / Case 192-LFBGA |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,680 | ₹1,722.07728 | ₹28,93,089.83 |