
S78HL512TC0BHB003 | |
|---|---|
DigiKey Part Number | 448-S78HL512TC0BHB003TR-ND - Tape & Reel (TR) 448-S78HL512TC0BHB003CT-ND - Cut Tape (CT) 448-S78HL512TC0BHB003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S78HL512TC0BHB003 |
Description | IC FLASH RAM 512MBIT SPI 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH, RAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) SPI - Octal I/O 166 MHz 24-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH, RAM | |
Memory Size | ||
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,200.12000 | ₹2,200.12 |
| 10 | ₹2,038.53700 | ₹20,385.37 |
| 25 | ₹1,974.20120 | ₹49,355.03 |
| 50 | ₹1,925.89360 | ₹96,294.68 |
| 100 | ₹1,878.08000 | ₹1,87,808.00 |
| 250 | ₹1,815.86712 | ₹4,53,966.78 |
| 500 | ₹1,769.74752 | ₹8,84,873.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹1,680.51679 | ₹33,61,033.58 |