
SAK-TC1766-192F80HL BB | |
|---|---|
DigiKey Part Number | SAK-TC1766-192F80HLBBIN-ND |
Manufacturer | |
Manufacturer Product Number | SAK-TC1766-192F80HL BB |
Description | IC MCU 32BIT FLASH LQFP-176 |
Customer Reference | |
Detailed Description | * Microcontroller IC 80MHz 1.5M x 8 PG-LQFP-176-2 |
Datasheet | Datasheet |
Category | Number of I/O 81 |
Mfr | Program Memory Size |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Supplier Device Package PG-LQFP-176-2 |
DigiKey Programmable Not Verified | Package / Case 176-LQFP |
Speed 80MHz | Base Product Number |