
SAK-TC1796-256F150E BD | |
|---|---|
DigiKey Part Number | SAK-TC1796-256F150EBDIN-ND |
Manufacturer | |
Manufacturer Product Number | SAK-TC1796-256F150E BD |
Description | IC MCU 32BIT 2MB FLASH 416BGA |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 150MHz 2MB (2M x 8) FLASH PG-BGA-416-4 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.42V ~ 1.58V |
Part Status Obsolete | Data Converters A/D 44x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor TriCore™ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package PG-BGA-416-4 |
Connectivity ASC, CANbus, EBI/EMI, MLI, MSC, SSC | Package / Case 416-BBGA |
Peripherals DMA, POR, WDT | Base Product Number |
Number of I/O 123 |